
BZE6-2RN62 | |
|---|---|
DigiKey Part Number | 480-3892-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-2RN62 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 85 ~ 198gf | |
Release Force | 28gf | |
Operating Position | - | |
Pretravel | 0.718" (18.2mm) | |
Differential Travel | 0.229" (5.8mm) | |
Overtravel | 0.838" (21.3mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -32°C ~ 71°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,02000 € | 150,02 € |
| 10 | 124,20100 € | 1.242,01 € |
| 30 | 123,96867 € | 3.719,06 € |
| Unit Price without VAT: | 150,02000 € |
|---|---|
| Unit Price with VAT: | 178,52380 € |

