Similar
Similar

BZ-RQ1X | |
|---|---|
DigiKey Part Number | 480-4769-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RQ1X |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Features Reset Function |
Packaging Bulk | Operating Force 170 ~ 269gf |
Part Status Active | Operating Position 0.922" (23.4mm) |
Circuit SPDT | Pretravel 0.012" (0.3mm) |
Switch Function On-On | Overtravel 0.219" (5.6mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Overtravel Plunger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z-15GQ21-B | Omron Automation and Safety | 754 | SW193-ND | 24,91000 € | Similar |
| Z-15GQ2255-B | Omron Automation and Safety | 3 | Z6286-ND | 37,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,39500 € | 513,95 € |
| Unit Price without VAT: | 51,39500 € |
|---|---|
| Unit Price with VAT: | 61,16005 € |



