Similar

BZ-R173-A4 | |
|---|---|
DigiKey Part Number | BZ-R173-A4-ND |
Manufacturer | |
Manufacturer Product Number | BZ-R173-A4 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 198 ~ 283gf |
Packaging Bulk | Operating Position 0.625" (15.9mm) |
Part Status Obsolete | Pretravel 0.012" (0.3mm) |
Circuit SPDT | Differential Travel 0.0005" (0.013mm) |
Switch Function On-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-20GD-B7-K | Omron Automation and Safety | 3 | Z3234-ND | 32,86000 € | Similar |


