
BZ-R | |
|---|---|
DigiKey Part Number | 480-4757-ND |
Manufacturer | |
Manufacturer Product Number | BZ-R |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198 ~ 255gf | |
Release Force | 113gf | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | 0.0003" (0.008mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,24000 € | 122,40 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

