
BE-R24-A4 | |
|---|---|
DigiKey Part Number | BE-R24-A4-ND |
Manufacturer | |
Manufacturer Product Number | BE-R24-A4 |
Description | SWITCH SNAP ACTION SPDT 25A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 312 ~ 482gf |
Series | Release Force 283gf |
Packaging Bulk | Operating Position 0.640" (16.3mm) |
Part Status Obsolete | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.002" (0.05mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 25A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 135°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |

