
BAF3-2RN2-RHC | |
|---|---|
DigiKey Part Number | BAF3-2RN2-RHC-ND |
Manufacturer | |
Manufacturer Product Number | BAF3-2RN2-RHC |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage Rating - DC 125 V |
Series | Actuator Type Lever, Roller |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPDT | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-Mom | Operating Temperature 0°C ~ 70°C |
Current Rating (Amps) 20A (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 745,25700 € | 7.452,57 € |
| Unit Price without VAT: | 745,25700 € |
|---|---|
| Unit Price with VAT: | 886,85583 € |

