
BA-2RQ1-A2 | |
|---|---|
DigiKey Part Number | 480-2438-ND |
Manufacturer | |
Manufacturer Product Number | BA-2RQ1-A2 |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 397 ~ 624gf | |
Release Force | 283gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,21000 € | 22,21 € |
| 10 | 18,38800 € | 183,88 € |
| 25 | 17,05720 € | 426,43 € |
| 50 | 16,11380 € | 805,69 € |
| 100 | 15,98190 € | 1.598,19 € |
| Unit Price without VAT: | 22,21000 € |
|---|---|
| Unit Price with VAT: | 26,42990 € |







