
AML92EYL | |
|---|---|
DigiKey Part Number | 480-4487-ND |
Manufacturer | |
Manufacturer Product Number | AML92EYL |
Description | SIX CHIP YELLOW LED 50 MA 4 VOLT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Wedge 4V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 4V | |
Base Type | Wedge | |
Color | Yellow | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,64000 € | 28,64 € |
| 10 | 25,93300 € | 259,33 € |
| 25 | 24,92840 € | 623,21 € |
| 50 | 24,19440 € | 1.209,72 € |
| 100 | 23,48180 € | 2.348,18 € |
| 300 | 22,70840 € | 6.812,52 € |
| Unit Price without VAT: | 28,64000 € |
|---|---|
| Unit Price with VAT: | 34,08160 € |



