
AML75BBC | |
|---|---|
DigiKey Part Number | 480-2264-ND |
Manufacturer | |
Manufacturer Product Number | AML75BBC |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | AML Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Clear | |
Material | PVC | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | Environment Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,78890 € | 1.478,89 € |
| Unit Price without VAT: | 14,78890 € |
|---|---|
| Unit Price with VAT: | 17,59879 € |














