
AML54-T10RG | |
|---|---|
DigiKey Part Number | 480-4477-ND |
Manufacturer | |
Manufacturer Product Number | AML54-T10RG |
Description | CAP ROCKER RECT RED/GREEN 2 PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular Rocker Switch Cap Red, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular | |
Color | Red, Green | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,21220 € | 2.421,22 € |
| Unit Price without VAT: | 24,21220 € |
|---|---|
| Unit Price with VAT: | 28,81252 € |












