
AML54-F10B | |
|---|---|
DigiKey Part Number | 480-4472-ND |
Manufacturer | |
Manufacturer Product Number | AML54-F10B |
Description | CAP ROCKER RECTANGULAR BLUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Blue | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,05120 € | 252,56 € |
| Unit Price without VAT: | 5,05120 € |
|---|---|
| Unit Price with VAT: | 6,01093 € |












