cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML32LBP7AD

DigiKey Part Number
AML32LBP7AD-ND
Manufacturer
Manufacturer Product Number
AML32LBP7AD
Description
SWITCH PUSH DPST-NO 10A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO (DM) Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
250 VAC
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Full Guard Bezel
Panel Cutout Dimensions
Rectangular - 29.00mm x 19.00mm
Operating Temperature
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10069,25490 €6.925,49 €
Manufacturers Standard Package
Unit Price without VAT:69,25490 €
Unit Price with VAT:82,41333 €