AML32FBB7AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AML32FBB7AD
480-2235-ND
480-2235-ND

AML32FBB7AD

DigiKey Part Number
480-2235-ND
Manufacturer
Manufacturer Product Number
AML32FBB7AD
Description
SWITCH PUSH DPST-NO 10A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO (DM) Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 29.00mm x 19.00mm
Operating Temperature
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,10000 €73,10 €
1063,04000 €630,40 €
2559,41800 €1.485,45 €
5056,81060 €2.840,53 €
10056,54820 €5.654,82 €
Manufacturers Standard Package
Unit Price without VAT:73,10000 €
Unit Price with VAT:86,98900 €