Similar

AML22CBW2AB | |
|---|---|
DigiKey Part Number | 480-6917-ND |
Manufacturer | |
Manufacturer Product Number | AML22CBW2AB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 15 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AML22CBM2AB | Honeywell Sensing and Productivity Solutions | 0 | 480-4428-ND | 76,05540 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,70650 € | 6.670,65 € |
| Unit Price without VAT: | 66,70650 € |
|---|---|
| Unit Price with VAT: | 79,38074 € |


