AML21CBA3AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AML21CBA3AC
AML21CBE3AC
AML21CBE3AC

AML21CBE3AC

DigiKey Part Number
480-4405-ND
Manufacturer
Manufacturer Product Number
AML21CBE3AC
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Square, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
Incandescent
Illumination Voltage (Nominal)
28 VAC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 19.05mm x 19.05mm
Operating Temperature
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,72000 €64,72 €
1055,81300 €558,13 €
2552,60760 €1.315,19 €
5050,30060 €2.515,03 €
10049,56260 €4.956,26 €
Manufacturers Standard Package
Unit Price without VAT:64,72000 €
Unit Price with VAT:77,01680 €