AML21CBA3AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML21CBA3AC

DigiKey Part Number
480-2225-ND
Manufacturer
Manufacturer Product Number
AML21CBA3AC
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Square, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
Incandescent
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 19.05mm x 19.05mm
Operating Temperature
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,58000 €41,58 €
1035,86200 €358,62 €
2533,80520 €845,13 €
5032,32520 €1.616,26 €
10030,90680 €3.090,68 €
25030,69936 €7.674,84 €
Manufacturers Standard Package
Unit Price without VAT:41,58000 €
Unit Price with VAT:49,48020 €