
ABP2MRRT060MD2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRT060MD2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRT060MD2A3XX |
Description | SENSOR 14BIT 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Vented Gauge 14 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRT060MD2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | - | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | - | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,89000 € | 18,89 € |
| 5 | 17,20800 € | 86,04 € |
| 10 | 16,58700 € | 165,87 € |
| 25 | 15,84840 € | 396,21 € |
| 50 | 15,34560 € | 767,28 € |
| 100 | 14,88570 € | 1.488,57 € |
| 500 | 13,96326 € | 6.981,63 € |
| Unit Price without VAT: | 18,89000 € |
|---|---|
| Unit Price with VAT: | 22,47910 € |


