New Product
ABP2MDAN001ND2A3XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2MDAN004NDSA3XX

DigiKey Part Number
480-ABP2MDAN004NDSA3XX-ND
Manufacturer
Manufacturer Product Number
ABP2MDAN004NDSA3XX
Description
ABP2, 4INH2O (10MBAR), DIFF, SMT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.15PSI (±1kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 6-SMD, J-Lead, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
ABP2MDAN004NDSA3XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
±0.15PSI (±1kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.4%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Standby Mode, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
4.88PSI (33.67kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead, Dual Top Ports
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,46000 €17,46 €
515,89200 €79,46 €
1015,31300 €153,13 €
3814,33395 €544,69 €
7613,88921 €1.055,58 €
11413,64693 €1.555,75 €
53212,83329 €6.827,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,46000 €
Unit Price with VAT:20,77740 €