
ABP2MDAN002NDSA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MDAN002NDSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MDAN002NDSA3XX |
Description | ABP2, 2INH2O (5MBAR), DIFF, SMT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 6-SMD, J-Lead, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MDAN002NDSA3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.4% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Standby Mode, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 4.88PSI (33.67kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Top Ports | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 5 | 15,89200 € | 79,46 € |
| 10 | 15,31300 € | 153,13 € |
| 38 | 14,33395 € | 544,69 € |
| 76 | 13,88921 € | 1.055,58 € |
| 114 | 13,64693 € | 1.555,75 € |
| 532 | 12,83329 € | 6.827,31 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

