ABP2DANT015PGSA3XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2LANT001BA2A3XX

DigiKey Part Number
480-ABP2LANT001BA2A3XX-ND
Manufacturer
Manufacturer Product Number
ABP2LANT001BA2A3XX
Description
ABP2 , LEADLESS SMT, NO DIAGNOST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.11" (2.79mm) Tube 14 b 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ABP2LANT001BA2A3XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.11" (2.79mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
232.06PSI (1600kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5518,05291 €992,91 €
Manufacturers Standard Package
Unit Price without VAT:18,05291 €
Unit Price with VAT:21,48296 €