
78628-B00000010-01 | |
|---|---|
DigiKey Part Number | 480-6838-ND |
Manufacturer | |
Manufacturer Product Number | 78628-B00000010-01 |
Description | SWITCH PRESSURE N.O. 1PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,97000 € | 69,97 € |
| 5 | 64,75600 € | 323,78 € |
| 10 | 62,82600 € | 628,26 € |
| 25 | 60,52360 € | 1.513,09 € |
| 50 | 58,95280 € | 2.947,64 € |
| 100 | 57,51380 € | 5.751,38 € |
| Unit Price without VAT: | 69,97000 € |
|---|---|
| Unit Price with VAT: | 83,26430 € |


