66AT22-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66AT22-3D

DigiKey Part Number
480-6334-ND
Manufacturer
Manufacturer Product Number
66AT22-3D
Description
SWITCH TOGGLE 6PDT 7A 115V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Toggle Switch 6PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
7A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
30.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.058" (Round)
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-55°C ~ 85°C
Actuator Material
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1739,05000 €739,05 €
10692,38300 €6.923,83 €
Manufacturers Standard Package
Unit Price without VAT:739,05000 €
Unit Price with VAT:879,46950 €