
624EN338-R | |
|---|---|
DigiKey Part Number | 480-6745-ND |
Manufacturer | |
Manufacturer Product Number | 624EN338-R |
Description | SWITCH SNAP ACTION SPDTX4 7A 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 4 Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 2722 ~ 5443gf |
Series | Release Force 1814gf |
Packaging Bulk | Pretravel 0.040" (1.0mm) |
Part Status Active | Differential Travel 0.020" (0.5mm) |
Circuit SPDT x 4 | Overtravel 0.125" (3.2mm) |
Switch Function On-Mom | Mechanical Life 25,000 Cycles |
Current Rating (Amps) 7A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -54°C ~ 85°C |
Actuator Type Roller Plunger | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.553,95100 € | 25.539,51 € |
| Unit Price without VAT: | 2.553,95100 € |
|---|---|
| Unit Price with VAT: | 3.039,20169 € |

