
622EN112-R | |
|---|---|
DigiKey Part Number | 622EN112-R-ND |
Manufacturer | |
Manufacturer Product Number | 622EN112-R |
Description | SWITCH SNAP ACTION DPDT 7A 28V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Roller Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Force 1360 ~ 2722gf |
Part Status Active | Release Force 907gf |
Circuit DPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 7A (DC) | Overtravel 0.210" (5.33mm) |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.810,39300 € | 18.103,93 € |
| Unit Price without VAT: | 1.810,39300 € |
|---|---|
| Unit Price with VAT: | 2.154,36767 € |

