
50070974-002-01 | |
|---|---|
DigiKey Part Number | 480-50070974-002-01-ND |
Manufacturer | |
Manufacturer Product Number | 50070974-002-01 |
Description | OPERATOR CONTROLS-VEHICLE SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 40°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,21000 € | 86,21 € |
| 10 | 74,34400 € | 743,44 € |
| 25 | 70,06960 € | 1.751,74 € |
| 50 | 67,60700 € | 3.380,35 € |
| Unit Price without VAT: | 86,21000 € |
|---|---|
| Unit Price with VAT: | 102,58990 € |









