
444EN2-R | |
|---|---|
DigiKey Part Number | 444EN2-R-ND |
Manufacturer | |
Manufacturer Product Number | 444EN2-R |
Description | SWITCH SNAP ACTION 4PDT 5A 28V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switch 4PDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Top Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | 12° | |
Overtravel | - | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3.301,59600 € | 33.015,96 € |
| Unit Price without VAT: | 3.301,59600 € |
|---|---|
| Unit Price with VAT: | 3.928,89924 € |

