
3455RC 01000244 | |
|---|---|
DigiKey Part Number | 480-3244-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000244 |
Description | THERMOSTAT 32DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 90°F (32°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 90°F (32°C) | |
Reset Temperature | 60°F (16°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,01000 € | 35,01 € |
| 5 | 32,14200 € | 160,71 € |
| 10 | 31,08000 € | 310,80 € |
| 25 | 29,81560 € | 745,39 € |
| 50 | 28,95340 € | 1.447,67 € |
| 100 | 28,16470 € | 2.816,47 € |
| Unit Price without VAT: | 35,01000 € |
|---|---|
| Unit Price with VAT: | 41,66190 € |


