
31NT91-6 | |
---|---|
DigiKey Part Number | 480-4239-ND |
Manufacturer | |
Manufacturer Product Number | 31NT91-6 |
Description | SWITCH TOGGLE SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.02mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,73000 € | 32,73 € |
10 | 28,24100 € | 282,41 € |
25 | 26,62320 € | 665,58 € |
50 | 25,45860 € | 1.272,93 € |
100 | 24,34270 € | 2.434,27 € |
250 | 23,71644 € | 5.929,11 € |
Unit Price without VAT: | 32,73000 € |
---|---|
Unit Price with VAT: | 38,94870 € |