
3042A | |
---|---|
DigiKey Part Number | 3042A-ND |
Manufacturer | |
Manufacturer Product Number | 3042A |
Description | SENSOR VRS SINE WAVE CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 40 kHz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -55°C ~ 120°C | |
Package / Case | Barrel, Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 375,86000 € | 375,86 € |
5 | 354,01200 € | 1.770,06 € |
10 | 345,89600 € | 3.458,96 € |
25 | 336,19880 € | 8.404,97 € |
Unit Price without VAT: | 375,86000 € |
---|---|
Unit Price with VAT: | 447,27340 € |