3040AN30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040AN30

DigiKey Part Number
480-3267-ND
Manufacturer
Manufacturer Product Number
3040AN30
Description
SENSOR VRS SINE WAVE CONNECTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
VRS (Passive)
Output Type
Sine Wave
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
40 kHz
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-55°C ~ 120°C
Package / Case
Barrel, Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20279,76550 €5.595,31 €
Manufacturers Standard Package
Unit Price without VAT:279,76550 €
Unit Price with VAT:332,92095 €