2TL1-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2TL1-31

DigiKey Part Number
480-4209-ND
Manufacturer
Manufacturer Product Number
2TL1-31
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.27mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-65°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,00000 €44,00 €
1037,94800 €379,48 €
2535,77120 €894,28 €
5034,20460 €1.710,23 €
10032,70360 €3.270,36 €
25032,63748 €8.159,37 €
Manufacturers Standard Package
Unit Price without VAT:44,00000 €
Unit Price with VAT:52,36000 €