



2TL1-1D | |
---|---|
DigiKey Part Number | 480-6157-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-1D |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Locking Lever | |
Actuator Length | 26.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,63000 € | 75,63 € |
10 | 65,22200 € | 652,22 € |
25 | 61,47440 € | 1.536,86 € |
50 | 58,77620 € | 2.938,81 € |
100 | 58,70440 € | 5.870,44 € |
Unit Price without VAT: | 75,63000 € |
---|---|
Unit Price with VAT: | 89,99970 € |