
2NT1-70E | |
---|---|
DigiKey Part Number | 480-2NT1-70E-ND |
Manufacturer | |
Manufacturer Product Number | 2NT1-70E |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Locking Lever | |
Actuator Length | 26.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 62,58500 € | 3.129,25 € |
Unit Price without VAT: | 62,58500 € |
---|---|
Unit Price with VAT: | 74,47615 € |