
2458RC350430840 | |
---|---|
DigiKey Part Number | 480-2458RC350430840-ND |
Manufacturer | |
Manufacturer Product Number | 2458RC350430840 |
Description | COMMERCIAL THERMOSTAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 24,92030 € | 4.984,06 € |
Unit Price without VAT: | 24,92030 € |
---|---|
Unit Price with VAT: | 29,65516 € |