


2455RM 80750327 | |
|---|---|
DigiKey Part Number | 480-6534-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM 80750327 |
Description | THERMOSTAT 74DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 165°F (74°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 165°F (74°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±7.2°F (±4°C) | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,23000 € | 31,23 € |
| 5 | 28,63400 € | 143,17 € |
| 10 | 27,67100 € | 276,71 € |
| 25 | 26,52640 € | 663,16 € |
| 50 | 25,74600 € | 1.287,30 € |
| 100 | 25,03200 € | 2.503,20 € |
| Unit Price without VAT: | 31,23000 € |
|---|---|
| Unit Price with VAT: | 37,16370 € |


