
1EN75-R3 | |
|---|---|
DigiKey Part Number | 480-6726-ND |
Manufacturer | |
Manufacturer Product Number | 1EN75-R3 |
Description | SWITCH SNAP ACTION SPDTX2 5A 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Force | 2722 ~ 5443gf | |
Release Force | 1814gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.250" (6.35mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.141,68200 € | 11.416,82 € |
| Unit Price without VAT: | 1.141,68200 € |
|---|---|
| Unit Price with VAT: | 1.358,60158 € |

