
1EN75-R | |
|---|---|
DigiKey Part Number | 1EN75-R-ND |
Manufacturer | |
Manufacturer Product Number | 1EN75-R |
Description | SWITCH SNAP ACTION DPDT 4A 28V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 2651gf |
Series | Release Force 1815gf |
Packaging Bulk | Pretravel 0.040" (1.0mm) |
Part Status Active | Differential Travel 0.020" (0.5mm) |
Circuit DPDT | Overtravel 0.250" (6.35mm) |
Switch Function On-Mom | Mechanical Life 25,000 Cycles |
Current Rating (Amps) 4A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -54°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.153,36700 € | 11.533,67 € |
| Unit Price without VAT: | 1.153,36700 € |
|---|---|
| Unit Price with VAT: | 1.372,50673 € |

