Switch SPST-NC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1DM2

DigiKey Part Number
480-5649-ND
Manufacturer
Manufacturer Product Number
1DM2
Description
SWITCH SNAP ACT SPST-NC 10A 125V
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
85gf
Operating Position
0.750" (19.1mm)
Pretravel
-
Differential Travel
0.045" (1.1mm)
Overtravel
0.375" (9.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-37°C ~ 82°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.