
19C015PV4K | |
|---|---|
DigiKey Part Number | 287-1938-ND |
Manufacturer | |
Manufacturer Product Number | 19C015PV4K |
Description | SENSOR 15PSI 1/8"NPT 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -15PSI (-103.42kPa) Vacuum Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -15PSI (-103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | -45PSI (-310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,14000 € | 316,14 € |
| 5 | 297,25600 € | 1.486,28 € |
| 10 | 290,23900 € | 2.902,39 € |
| 25 | 281,86040 € | 7.046,51 € |
| Unit Price without VAT: | 316,14000 € |
|---|---|
| Unit Price with VAT: | 376,20660 € |




