


135-104LAG-J01 | |
|---|---|
DigiKey Part Number | 480-3135-ND |
Manufacturer | |
Manufacturer Product Number | 135-104LAG-J01 |
Description | THERM NTC 100KOHM 3974K DO35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 5 | 5,01400 € | 25,07 € |
| 10 | 4,80100 € | 48,01 € |
| 25 | 4,54800 € | 113,70 € |
| 50 | 4,37580 € | 218,79 € |
| 100 | 4,21870 € | 421,87 € |
| 500 | 3,90464 € | 1.952,32 € |
| 1.000 | 3,78831 € | 3.788,31 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

