
12TW1-3D | |
|---|---|
DigiKey Part Number | 480-3391-ND |
Manufacturer | |
Manufacturer Product Number | 12TW1-3D |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Locking Lever | |
Actuator Length | 29.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,61000 € | 117,61 € |
| 10 | 101,39700 € | 1.013,97 € |
| 25 | 95,56040 € | 2.389,01 € |
| 50 | 94,61660 € | 4.730,83 € |
| Unit Price without VAT: | 117,61000 € |
|---|---|
| Unit Price with VAT: | 139,95590 € |



