
12PA5-R | |
|---|---|
DigiKey Part Number | 480-6930-ND |
Manufacturer | |
Manufacturer Product Number | 12PA5-R |
Description | TP ACTUATOR BUTTON RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Honeywell Sensing and Productivity Solutions | Illumination Non-Illuminated |
Series | For Use With/Related Products TP Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 37.10mm L x 22.10mm W |
Switch Type Rocker | Base Product Number |
Shape Rectangular, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,25040 € | 1.112,52 € |
| Unit Price without VAT: | 22,25040 € |
|---|---|
| Unit Price with VAT: | 26,47798 € |

