
122FW12-4 | |
|---|---|
DigiKey Part Number | 480-122FW12-4-ND |
Manufacturer | |
Manufacturer Product Number | 122FW12-4 |
Description | PROXIMITY SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Proximity Sensor 0.22" (5.6mm) Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Distance | 0.22" (5.6mm) | |
Output Type | NO | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Metal | |
Voltage - Supply | 18V ~ 32V | |
Termination Style | Cable Leads | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.876,61800 € | 28.766,18 € |
| Unit Price without VAT: | 2.876,61800 € |
|---|---|
| Unit Price with VAT: | 3.423,17542 € |


