
1202HE2-R | |
|---|---|
DigiKey Part Number | 1202HE2-R-ND |
Manufacturer | |
Manufacturer Product Number | 1202HE2-R |
Description | THERMISTOR NTC MODULE |
Customer Reference | |
Detailed Description | NTC Thermistor Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | - | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Connector | |
Package / Case | Module |

