


120-102EAJ-Q01 | |
|---|---|
DigiKey Part Number | 480-3119-ND |
Manufacturer | |
Manufacturer Product Number | 120-102EAJ-Q01 |
Description | THERMISTOR NTC 1KOHM 3442K PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±2.6% | |
B0/50 | 3442K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3518K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.25" (31.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 5 | 10,65400 € | 53,27 € |
| 10 | 10,24300 € | 102,43 € |
| 25 | 9,75560 € | 243,89 € |
| 50 | 9,42360 € | 471,18 € |
| 100 | 9,12040 € | 912,04 € |
| 500 | 8,51264 € | 4.256,32 € |
| 1.000 | 8,28720 € | 8.287,20 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |









