
113FW41-R2 | |
|---|---|
DigiKey Part Number | 480-113FW41-R2-ND |
Manufacturer | |
Manufacturer Product Number | 113FW41-R2 |
Description | PROXIMITY SENSOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | SPST-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 18V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -54°C ~ 125°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5.732,72500 € | 57.327,25 € |
| Unit Price without VAT: | 5.732,72500 € |
|---|---|
| Unit Price with VAT: | 6.821,94275 € |

