
060-2443-06 | |
---|---|
DigiKey Part Number | 1566-060-2443-06-ND |
Manufacturer | |
Manufacturer Product Number | 060-2443-06 |
Description | SENSOR FORCE LOAD CELL 10LBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 4.54kgf (10lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 4.54kgf (10lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.7% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 2.29mm | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.144,73000 € | 1.144,73 € |
5 | 1.098,25200 € | 5.491,26 € |
Unit Price without VAT: | 1.144,73000 € |
---|---|
Unit Price with VAT: | 1.362,22870 € |