
HT83C51 | |
|---|---|
DigiKey Part Number | 342-1095-ND |
Manufacturer | |
Manufacturer Product Number | HT83C51 |
Description | IC MCU 8BIT 8KB MROM 40CERDIP |
Customer Reference | |
Detailed Description | MCS 51 HTMOS™ Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) Mask ROM 40-Cerdip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MCS 51 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | Mask ROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 225°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-Cerdip | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,47000 € | 762,47 € |
| Unit Price without VAT: | 762,47000 € |
|---|---|
| Unit Price with VAT: | 907,33930 € |

