
PPTR0100AP2VB-R099 | |
|---|---|
DigiKey Part Number | PPTR0100AP2VB-R099-ND |
Manufacturer | |
Manufacturer Product Number | PPTR0100AP2VB-R099 |
Description | TRANSDUCER PREC PRESSURE |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Female - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog, RS-232 | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.24% | |
Voltage - Supply | 6V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |

