
PPT2-0100GFG2VE | |
|---|---|
DigiKey Part Number | PPT2-0100GFG2VE-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-0100GFG2VE |
Description | PPT2 MV 2V 1FS -55TO110 100PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Female - 1/8" (3.18mm) Swagelok™, Filter 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer Honeywell Aerospace | Accuracy ±0.075% |
Series | Voltage - Supply 6V ~ 34V |
Packaging Bulk | Port Size Female - 1/8" (3.18mm) Swagelok™, Filter |
Part Status Obsolete | Port Style Filtered, Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -55°C ~ 110°C |
Output Type Analog, RS-232 | Package / Case Module Cube |

